KN700A1/4

TE Connectivity / P&B
506-KN700A1/4
KN700A1/4

Mfr.:

Description:
Knobs & Dials KNOB ALUM KNURL 1/4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,91 € 3.455,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Knobs & Dials
RoHS:  
Knobs
Cylindrical Knob
1/4 in
20 mm
16 mm
Aluminum
Knurled, Straight
Silver
Line on Side
KN
Bulk
Brand: TE Connectivity / P&B
Product Type: Knobs & Dials
Factory Pack Quantity: 25
Subcategory: Knobs & Dials
Part # Aliases: 5-1437622-8
Unit Weight: 8,618 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
7616991099
CNHTS:
8533900000
USHTS:
7616995190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TE CONNECTIVITY