KHU-17A11N-120

TE Connectivity / P&B
655-KHU-17A11N-120
KHU-17A11N-120

Mfr.:

Description:
Industrial Relays Relay 4PDT 3A 120VDC 3.9KOhm Socket

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Industrial Relays
Socket
Cube Relays
Solder Lug
4 Form C (4PDT-NO, NC)
Solder Lug
Non-Latching
3.9 kOhms
Silver
KH
28.2 mm
21.8 mm
34.9 mm
Brand: TE Connectivity / P&B
Power Consumption: 1.2 VA
Product Type: Industrial Relays
Factory Pack Quantity: 25
Subcategory: Relays
Part # Aliases: 2-1393123-8
Unit Weight: 31,072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536490010
USHTS:
8536490050
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.