JWS-117-1

TE Connectivity / P&B
655-JWS-117-1
JWS-117-1

Mfr.:

Description:
Reed Relays SIP 5VDC SPST-NO

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Reed Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
5 VDC
1 Form A (SPST-NO)
500 mA
50 mW
No Diode
500 Ohms
Tube
Brand: TE Connectivity / P&B
Contact Material: Ruthenium
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Form Factor or Case Style: SIP
Product Type: Reed Relays
Factory Pack Quantity: 25
Subcategory: Relays
Part # Aliases: 3-1393771-2
Unit Weight: 1,588 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410030
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

FEATURED PRODUCTS
TE CONNECTIVITY