JWD-171-25

TE Connectivity / P&B
655-JWD-171-25
JWD-171-25

Mfr.:

Description:
Reed Relays DIP 5/6VDC DPST-NO

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 800

Stock:
800 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 800 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,26 € 11,26 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Reed Relays
RoHS:  
5 VDC/6 VDC
2 Form A (DPST-NO)
500 mA
10 W
Diode
200 Ohms
Tube
Brand: TE Connectivity / P&B
Contact Material: Ruthenium
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Reed Relays
Factory Pack Quantity: 25
Subcategory: Relays
Part # Aliases: 1-1393771-7
Unit Weight: 3,085 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536411090
CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410030
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.

Dual In-Line Package Dry Reed Relays

TE Connectivity's (TE) / Potter & Brumfield Dual In-Line Package Dry Reed Relays feature a 14-pin configuration. These relays offer cost-effective dry reed reliability with various contact arrangements. The TE DIP relays are wave solderable and immersion cleanable with optional coil suppression diodes.

FEATURED PRODUCTS
TE CONNECTIVITY