JWD-107-5

TE Connectivity / P&B
655-JWD-107-5
JWD-107-5

Mfr.:

Description:
Reed Relays DIP 5/6VDC SPST-NO

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Quantities greater than 250 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,34 € 13,34 €
12,02 € 120,20 €
10,35 € 258,75 €
10,06 € 503,00 €
10,03 € 2.507,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Reed Relays
RoHS:  
5 VDC/6 VDC
1 Form A (SPST-NO)
500 mA
10 W
Diode
500 Ohms
Tube
Brand: TE Connectivity / P&B
Contact Material: Ruthenium
Product Type: Reed Relays
Factory Pack Quantity: 25
Subcategory: Relays
Part # Aliases: 1393771-5
Unit Weight: 11,340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410030
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TE CONNECTIVITY