IM46GR

TE Connectivity / P&B
655-IM46GR
IM46GR

Mfr.:

Description:
High Frequency / RF Relays 12VDC latching Single coil gullwing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 978

Stock:
978
Can Dispatch Immediately
On Order:
2.000
Expected 11/9/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,46 € 4,46 €
4,15 € 41,50 €
3,88 € 97,00 €
3,75 € 187,50 €
3,52 € 352,00 €
3,38 € 845,00 €
3,31 € 1.655,00 €
Full Reel (Order in multiples of 1000)
3,30 € 3.300,00 €
3,26 € 6.520,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: High Frequency / RF Relays
RoHS:  
12 VDC
1 Form C (SPDT-NO, NC)
SMD/SMT
Latching
100 mW
Reel
Cut Tape
MouseReel
Brand: TE Connectivity / P&B
Contact Rating: 1.25 A
Country of Assembly: CZ
Country of Diffusion: Not Available
Country of Origin: CZ
Moisture Sensitive: Yes
Product Type: High Frequency Relays
Factory Pack Quantity: 1000
Subcategory: Relays
Part # Aliases: 6-1462037-7
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

Signal and Telecom Relays, IM Series

TE Connectivity / Axicom IM Series Signal and Telecom Relays are 1- and 2-pole telecom/signal relays, polarized Through Hole Types (THT), available in a standard version (5.08mm) and a narrow version (3.2mm) between the terminal rows or SMT. Features of the IM series include minimum board space 60mm2, bifurcated contacts, low coil power consumption, high dielectric and surge capability, and a high mechanical shock resistance up to 300G functional and 500G survival. The TE Connectivity / Axicom IM series Signal and Telecom Relays are ideal for telecommunication, office equipment, consumer electronics, measurement and test equipment, and much more.

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.