IM02JR

TE Connectivity / P&B
655-IM02JR
IM02JR

Mfr.:

Description:
High Frequency / RF Relays IM02JR=IM Relay 140 mW 4.5 V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 882

Stock:
882 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,85 € 2,85 €
2,55 € 25,50 €
2,42 € 60,50 €
2,33 € 116,50 €
2,24 € 224,00 €
2,17 € 542,50 €
2,12 € 1.060,00 €
Full Reel (Order in multiples of 1000)
2,00 € 2.000,00 €
1,94 € 3.880,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: High Frequency / RF Relays
RoHS:  
4.5 VDC
2 Form C (DPDT-NO, NC)
2 A
J Form Lead
2 A
140 mW
37 dB
0.03 dB
IM Relay
Reel
Cut Tape
MouseReel
Brand: TE Connectivity / P&B
Coil Current: 31.03 mA
Coil Resistance: 145 Ohms
Contact Rating: 2 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PT
Moisture Sensitive: Yes
Product Type: High Frequency Relays
Factory Pack Quantity: 1000
Subcategory: Relays
VSWR: 1.06
Part # Aliases: 1-1462037-1
Unit Weight: 1,443 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99