HF6 51

TE Connectivity / P&B
655-HF651
HF6 51

Mfr.:

Description:
High Frequency / RF Relays HI FREQ SPDT 50 OHM 140MW 3V MONO

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: High Frequency / RF Relays
RoHS:  
3 VDC
1 Form C (SPDT-NO, NC)
2 A
SMD/SMT
Non-Latching
141 mW
- 60 dB
- 0.15 dB
Reel
Brand: TE Connectivity / P&B
Coil Current: 46.88 mA
Coil Resistance: 64 Ohms
Product Type: High Frequency Relays
Factory Pack Quantity: 400
Subcategory: Relays
Part # Aliases: 1462052-1
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

Compliance Codes
CNHTS:
8536411090
USHTS:
8536410020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.