HF3 55

TE Connectivity / P&B
655-HF355
HF3 55

Mfr.:

Description:
High Frequency / RF Relays HI FREQ SPDT 50 OHM 140MW 9V MONO

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: High Frequency / RF Relays
RoHS:  
9 VDC
1 Form C (SPDT-NO, NC)
2 A
SMD/SMT
Non-Latching
140 mW
- 72 dB
- 0.12 dB
Reel
Brand: TE Connectivity / P&B
Coil Current: 15.68 mA
Coil Resistance: 574 Ohms
Moisture Sensitive: Yes
Product Type: High Frequency Relays
Factory Pack Quantity: 400
Subcategory: Relays
Part # Aliases: 1462051-3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

Compliance Codes
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.