GA400

TE Connectivity / P&B
592-GA400
GA400

Mfr.:

Description:
AC Power Entry Modules 7.5' Blk Cord 1250W 18AWG 125VAAC 10A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Accessories
Not Switched
Not Filtered
No
10 A
125 VAC
Free Hanging
NEMA 5-15P
Brand: TE Connectivity / P&B
Compliance: UL; CSA
Length: 2.29 m
Product Type: AC Power Entry Modules
Factory Pack Quantity: 5
Subcategory: Power Entry
Part # Aliases: 1609142-1
Unit Weight: 192,777 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.