FSM8JSMAATR

TE Connectivity / P&B
506-FSM8JSMAATR
FSM8JSMAATR

Mfr.:

Description:
Tactile Switches SPST 260gf 50mA 250V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.329

Stock:
2.329
Can Dispatch Immediately
On Order:
5.000
Expected 6/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,413 € 0,41 €
0,371 € 3,71 €
0,358 € 8,95 €
0,31 € 31,00 €
0,282 € 70,50 €
Full Reel (Order in multiples of 500)
0,261 € 130,50 €
0,25 € 250,00 €
0,214 € 535,00 €
0,207 € 1.035,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
3.4 mm
Round
OFF - (ON)
2.5 N
50 mA
24 VDC
No
SPST
J Form Lead
White
6 mm
6 mm
7.01 mm
1000000 Cycle
Reel
Cut Tape
MouseReel
Brand: TE Connectivity / P&B
Contact Plating: Silver Clad over Nickel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 35 C
Product Type: Tactile Switches
Factory Pack Quantity: 500
Subcategory: Switches
Part # Aliases: 1-1571563-4
Unit Weight: 336 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8536500090
CAHTS:
8541100090
USHTS:
8536509031
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99