FSM4JSMAATR

TE Connectivity / P&B
506-FSM4JSMAATR
FSM4JSMAATR

Mfr.:

Description:
Tactile Switches TACTSWITCH SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Tactile Switches
RoHS:  
Illuminated
SMD/SMT
Vertical
1.4 mm
Plunger
OFF - (ON)
260 gf
50 mA
24 VDC
No
SPST
Gull Wing Lead
Black
6 mm
6 mm
4.98 mm
FSM
100000 Cycle
Reel
Cut Tape
MouseReel
Actuator Style: Top
Brand: TE Connectivity / P&B
Button Size: 3.5 mm
Contact Plating: Silver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Method: Snap-In
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 1200
Subcategory: Switches
Travel: 0.25 mm
Type: Tactile
Part # Aliases: 1571563-4
Unit Weight: 279 mg
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
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 14.736

Stock:
14.736 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1200)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,31 € 0,31 €
0,278 € 2,78 €
0,261 € 6,53 €
0,236 € 23,60 €
0,218 € 54,50 €
0,202 € 101,00 €
Full Reel (Order in multiples of 1200)
0,172 € 206,40 €
0,167 € 400,80 €
0,166 € 796,80 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩