FSM103

TE Connectivity / P&B
506-FSM103
FSM103

Mfr.:

Description:
Tactile Switches 12MM TACTILE PB SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.009

Stock:
14.009 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,327 € 0,33 €
0,30 € 3,00 €
0,274 € 6,85 €
0,251 € 25,10 €
0,229 € 57,25 €
0,208 € 83,20 €
0,196 € 235,20 €
0,188 € 526,40 €
0,18 € 936,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Straight
Round
OFF - (ON)
1.6 N
50 mA
24 VDC
SPST
Solder Pin
Brand: TE Connectivity / P&B
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Tactile Switches
Factory Pack Quantity: 400
Subcategory: Switches
Part # Aliases: 1437565-5
Unit Weight: 1,322 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99