FSM100

TE Connectivity / P&B
506-FSM100
FSM100

Mfr.:

Description:
Tactile Switches 12mm FLSH OFF-(ON)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.474

Stock:
1.474
Can Dispatch Immediately
On Order:
8.000
Expected 7/13/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,37 € 0,37 €
0,343 € 3,43 €
0,306 € 7,65 €
0,274 € 27,40 €
0,258 € 64,50 €
0,238 € 119,00 €
0,225 € 225,00 €
0,209 € 522,50 €
0,187 € 935,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Straight
0.5 mm
Round
OFF - (ON)
1.6 N
50 mA
24 VDC
No
SPST
Solder Pin
Black
12 mm
12 mm
4.3 mm
100000 Cycle
Tray
Brand: TE Connectivity / P&B
Product Type: Tactile Switches
Factory Pack Quantity: 500
Subcategory: Switches
Part # Aliases: 1437565-2
Unit Weight: 839 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536501000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.