CLF-41-70010

TE Connectivity / P&B
655-CLF-41-70010
CLF-41-70010

Mfr.:

Description:
Time Delay & Timing Relays RES ADJ 120VAC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Time Delay & Timing Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Quick Connect Terminal
2 Form C (DPDT-NO, NC)
120 VAC
0.1 s to 10 s
10 A
Brand: TE Connectivity / P&B
Compliance: CSA
Mode of Operation: Delay on Operate
Mounting Style: Socket
Product Type: Timing Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: 8-1393137-7
Unit Weight: 81,647 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
CNHTS:
8536419090
CAHTS:
8536490090
USHTS:
8536490075
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TE CONNECTIVITY