C90

TE Connectivity / P&B
506-C90
C90

Mfr.:

Description:
Switch Bezels / Switch Caps RND SNAP FIT .138" BLACK CAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.858

Stock:
1.858 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,886 € 0,89 €
0,802 € 8,02 €
0,772 € 15,44 €
0,749 € 37,45 €
0,502 € 50,20 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Switch Bezels / Switch Caps
RoHS:  
Cap
MPG Series
Black
Bulk
Brand: TE Connectivity / P&B
Height: 3.51 mm
Illumination: Non-Illuminated
Mounting Style: Snap Fit
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 100
Subcategory: Switch Accessories
Termination Style: Snap On
Width: 8.99 mm
Part # Aliases: 7-1437627-1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
392350000
KRHTS:
3923500000
MXHTS:
3923500100
BRHTS:
39235000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TE CONNECTIVITY