BP1532004

TE Connectivity / P&B
506-BP1532004
BP1532004

Mfr.:

Description:
Switch Fixings BK 15/32-32 BT SEAL PUSH BUTTON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.006

Stock:
1.006 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,61 € 5,61 €
4,88 € 48,80 €
4,69 € 93,80 €
4,55 € 227,50 €
4,39 € 439,00 €
4,19 € 838,00 €
4,08 € 2.040,00 €
3,88 € 7.760,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Switch Fixings
RoHS:  
REACH - SVHC:
Hardware
Boot
Pushbutton Switches
MPG Series
BP
Bulk
Brand: TE Connectivity / P&B
Color: Black
Features: Splashproof, molded in hex nut
Height: 11.9 mm
Length: 17 mm
Material: Neoprene
Product Type: Switch Hardware
Factory Pack Quantity: 100
Subcategory: Switch Accessories
Width: 17 mm
Part # Aliases: 1825603-1
Unit Weight: 3,175 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.