AWTS1504

TE Connectivity / P&B
506-AWTS1504
AWTS1504

Mfr.:

Description:
Toggle Switches DPDT (ON)-OFF-(ON) PNL PWR TOGGLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 54

Stock:
54
Can Dispatch Immediately
On Order:
500
Expected 5/13/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,45 € 52,45 €
50,30 € 503,00 €
36,01 € 720,20 €
33,04 € 1.652,00 €
30,73 € 3.073,00 €
30,48 € 6.096,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Toggle Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
DPDT
(ON) - OFF - (ON)
Panel Mount
Quick Connect
20 A
125 VAC, 250 VAC
30 VDC
M12
Bat
Epoxy
Silver
Actuator Style: Bat
Brand: TE Connectivity / P&B
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 20000 Cycle
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 100
Subcategory: Switches
Part # Aliases: 1-6437630-1
Unit Weight: 43 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508090
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99