AV1920P712Q04

TE Connectivity / P&B
506-AV1920P712Q04
AV1920P712Q04

Mfr.:

Description:
Pushbutton Switches AV19 DPM 3A POWER LED BLUE 12V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
300
Expected 8/3/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,83 € 16,83 €
15,09 € 150,90 €
14,52 € 290,40 €
14,25 € 712,50 €
14,24 € 1.424,00 €
13,50 € 2.700,00 €
12,55 € 6.275,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
AV19
Industrial Switches
Anti-Vandal
Illuminated
DPDT
Panel Mount
OFF - (ON)
LED
Blue
Round
3 A
250 VAC
IP67
Solder Lug
Silver
Actuator Style: Round
Brand: TE Connectivity / P&B
Housing Material: Polybutylene Terephthalate (PBT)
Life: 50000 Cycle
Material: Polybutylene Terephthalate (PBT)
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Part # Aliases: 5-2213766-7
Unit Weight: 29 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Anti-Vandal Switches

TE Connectivity's (TE) Alcoswitch Anti-Vandal Switches are designed for security and reliability in a variety of panel mount industrial and building applications. The large pushbutton and available LED indicators illuminate the switch and allow for an easy user interface. TE's Alcoswitch Anti-Vandal series offers panel sizes of 16, 19, and 22mm. The series is available with various pushbutton symbols including Spot, Ring, and Power Logo. These switches are sealed to IP67 and available in single and double pole configurations. This Anti-Vandal series uses a jam nut accessible from the rear of the panel to achieve a vandal-proof solution.