APA1FGRA04

TE Connectivity / P&B
506-APA1FGRA04
APA1FGRA04

Mfr.:

Description:
Pushbutton Switches SPDT MOM ROUND R/A PC PUSH SWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,36 € 6.360,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pushbutton Switches
RoHS:  
APA
Standard Switches
Non-Illuminated
SPDT
PCB Mount
ON - (ON)
Round
50 mA
48 VDC
PC Pin
Gold
Bulk
Actuator Style: Round
Brand: TE Connectivity / P&B
Compliance: UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene
Life: 10000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 25
Subcategory: Switches
Terminal Seal: Unsealed
Part # Aliases: 1825174-3
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99