ADE08A04

TE Connectivity / P&B
506-ADE08A04
ADE08A04

Mfr.:

Description:
DIP Switches/SIP Switches 8P DIP Slide SPST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.199

Stock:
2.199 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,24 € 1,24 €
1,09 € 10,90 €
1,04 € 20,80 €
0,989 € 98,90 €
0,894 € 232,44 €
0,86 € 430,00 €
0,859 € 2.147,50 €
0,751 € 3.755,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: DIP Switches/SIP Switches
RoHS:  
Tube
Non-Illuminated
8 Position
DIP
Slide
2.54 mm
SPST
Through Hole
100 mA
24 VDC
Actuator Style: Slide
Brand: TE Connectivity / P&B
Life: 1000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 20
Subcategory: Switches
Part # Aliases: 1825360-5
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.