A205SYCB04

TE Connectivity / P&B
506-A205SYCB04
A205SYCB04

Mfr.:

Description:
Toggle Switches DP (ON)-OFF-(ON) BAT PC TOGGLE SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.400

Stock:
1.400 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,87 € 5,87 €
5,07 € 50,70 €
4,40 € 88,00 €
4,19 € 209,50 €
3,84 € 384,00 €
3,66 € 732,00 €
3,35 € 1.675,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Toggle Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
DPDT
(ON) - OFF - (ON)
Panel Mount, PCB Mount
Solder Pin
400 mA
20 VAC
20 VDC
1/4-40
Bat
Epoxy
Gold
Gemini A
Bulk
Actuator Style: Bat
Brand: TE Connectivity / P&B
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 6000 Cycle
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Power Rating: 400 mVA
Product Type: Toggle Switches
Factory Pack Quantity: 100
Subcategory: Switches
Tradename: GEMINI
Part # Aliases: 1-1825139-6
Unit Weight: 7,585 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508090
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

Gemini A Series Miniature Toggle Switches

TE Connectivity / Alcoswitch Gemini A Series Miniature Toggle Switches are miniature vertical or right angle switches for PC layout, wire wrap, and panel mount applications. The Gemini A Series switches feature a rigid one-piece die cast stainless steel frame and utilize a "Captured" movable contact design eliminating displacement due to shock. The TE Connectivity / Alcoswitch Gemini A Series switches feature a wide operating temperature range of -20ºC to +85ºC and offer a 6,000 cycle electrical life for long lasting performance in a wide range of applications.