A201SYCB04

TE Connectivity / P&B
506-A201SYCB04
A201SYCB04

Mfr.:

Description:
Toggle Switches DP ON-ON LNG BAT PC TOGGLE SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 554

Stock:
554 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,60 € 3,60 €
3,33 € 33,30 €
3,19 € 159,50 €
3,04 € 304,00 €
2,84 € 568,00 €
2,39 € 1.195,00 €
2,33 € 2.330,00 €
2,28 € 4.560,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Toggle Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
DPDT
ON - ON
Panel Mount, PCB Mount
Solder Pin
400 mA
20 VAC
20 VDC
1/4-40
Bat
Epoxy
Gold
Gemini A
Actuator Style: Bat
Brand: TE Connectivity / P&B
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 6000 Cycle
Power Rating: 400 mVA
Product Type: Toggle Switches
Factory Pack Quantity: 100
Subcategory: Switches
Tradename: GEMINI
Part # Aliases: 2-1825138-4
Unit Weight: 6,354 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508090
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

Gemini A Series Miniature Toggle Switches

TE Connectivity / Alcoswitch Gemini A Series Miniature Toggle Switches are miniature vertical or right angle switches for PC layout, wire wrap, and panel mount applications. The Gemini A Series switches feature a rigid one-piece die cast stainless steel frame and utilize a "Captured" movable contact design eliminating displacement due to shock. The TE Connectivity / Alcoswitch Gemini A Series switches feature a wide operating temperature range of -20ºC to +85ºC and offer a 6,000 cycle electrical life for long lasting performance in a wide range of applications.