A101J1AV2Q004

TE Connectivity / P&B
506-A101J1AV2Q004
A101J1AV2Q004

Mfr.:

Description:
Rocker Switches SP ON-ON VERT R/A LUG ROCKER SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.757

Stock:
2.757 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,31 € 4,31 €
3,47 € 34,70 €
3,38 € 67,60 €
3,33 € 166,50 €
2,92 € 292,00 €
2,77 € 554,00 €
2,69 € 1.345,00 €
2,63 € 2.630,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Non-Illuminated
SPDT
ON - ON
2 A
250 VAC
30 VDC
Rocker
Panel Mount
Epoxy
Silver
Bulk
Actuator Style: Rocker
Brand: TE Connectivity / P&B
Product Type: Rocker Switches
Series: Gemini A
Factory Pack Quantity: 100
Subcategory: Switches
Tradename: Gemini
Part # Aliases: 1-1571986-1
Unit Weight: 5,443 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508090
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.