9-1415535-4

TE Connectivity / P&B
571-9-1415535-4
9-1415535-4

Mfr.:

Description:
General Purpose Relays RTH14024WG

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: General Purpose Relays
RoHS:  
24 VDC
1 Form C (SPDT-NO, NC)
26 A
Solder Pin
Through Hole
250 VAC
Non-Latching
Silver Nickel (AgNi)
29 mm
12.7 mm
15.7 mm
Brand: TE Connectivity / P&B
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Maximum Switching Current: 30 A
Product Type: General Purpose Relays
Factory Pack Quantity: 20
Subcategory: Relays
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CNHTS:
8536490090
USHTS:
8536490055
ECCN:
EAR99