9-1393117-0

TE Connectivity / P&B
655-9-1393117-0
9-1393117-0

Mfr.:

Description:
Plug-in Relays KUP-14A35F-120=KU

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 150   Multiples: 150
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,21 € 3.031,50 €
18,86 € 5.658,00 €
18,32 € 10.992,00 €

Similar Product

TE Connectivity / P&B KUP-14A35F-120
TE Connectivity / P&B
Plug-in Relays 10 AMP120VAC 3PDT

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Plug-in Relays
Power Relays
Industrial Relay
120 VAC
3 Form C (3PDT-NO, NC)
10 A
Quick Connect
Socket
240 VAC
Non-Latching
1.7 kOhms
Silver Cadmium Oxide (AgCdO)
KUP
Brand: TE Connectivity / P&B
Height: 48.4 mm
Length: 38.9 mm
Product Type: Industrial Relays
Factory Pack Quantity: 25
Subcategory: Relays
Width: 35.7 mm
Part # Aliases: KUP-14A35F-120
Unit Weight: 85 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
CNHTS:
8536490090
USHTS:
8536490050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.