8-1393117-6

TE Connectivity / P&B
655-8-1393117-6
8-1393117-6

Mfr.:

Description:
General Purpose Relays KUP-14A31F-120

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

TE Connectivity / Raychem KUP-14A31F-120
TE Connectivity / Raychem
General Purpose Relays 3PDT 5A 120VAC ENCLOSED RELAY

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: General Purpose Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Power Relays
Standard
120 VAC
3 Form C (3PDT-NO, NC)
10 A
Quick Connect
Socket
240 VAC
Quick Connect
Non-Latching
1.7 kOhms
24 mA
Silver (Ag)
KUP
38.9 mm
35.7 mm
48.4 mm
Brand: TE Connectivity / P&B
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
IP Rating: IP67
Maximum Switching Current: 5 A
Power Consumption: 2.7 VA
Product Type: General Purpose Relays
Factory Pack Quantity: 25
Subcategory: Relays
Part # Aliases: KUP-14A31F-120
Unit Weight: 85 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536490090
USHTS:
8536490050
ECCN:
EAR99

KUP Panel Plug-In Relays

TE Connectivity's (TE) / Potter & Brumfield KUP Panel Plug-In Relays feature a 240VAC rated voltage, 10A rated current, and a wide selection of termination and mounting styles. These relays have contact arrangements of 1 form X, 1 to 3 form A, and 1 to 4 form C; sockets available for panel, DIN rail, or PCB mounting; and push-to-test button and indicator lamp options. The voltage range includes 5VAC to 240VAC, 50/60Hz, for the AC coils and 6VDC to 110VDC ratings for the DC coils. TE KUP Panel Plug-In Relays are suitable for commercial sewing, robotics, HVAC, power generators, and medical applications.