7012PDM

TE Connectivity / P&B
655-7012PDM
7012PDM

Mfr.:

Description:
Time Delay & Timing Relays

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
35 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 7   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
813,01 € 5.691,07 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Time Delay & Timing Relays
RoHS: N
2 Form C (DPDT-NO, NC)
125 VDC
5 s to 50 s
7000
Brand: TE Connectivity / P&B
Mode of Operation: On Delay
Mounting Style: DIN Rail Mount
Product Type: Timing Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: 1-1437447-7
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

Compliance Codes
TARIC:
8536490099
CNHTS:
3926909090
CAHTS:
8536490040
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Agastat Time Delay Relays

The Agastat 7000 Series Time Delay Relays from TE Connectivity are designed for a broad range of commercial and industrial applications. They are available in on-delay, true off-delay, and on/off-delay. Timing is in linear increments from 0.1 seconds to 60 minutes. Standard voltages range from 6-550VAC and 12-550VDC. TE Connectivity's 7000 Series Time Delay Relays are available in 2-pole or 4-pole models and feature numerous enclosure, mounting, and other design options.

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.

FEATURED PRODUCTS
TE CONNECTIVITY