7-1423091-3

TE Connectivity / P&B
571-7-1423091-3
7-1423091-3

Mfr.:

Description:
Industrial Relays T9AP1D54-24

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,82 € 4.820,00 €
3.000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Industrial Relays
RoHS:  
Panel Mount
Quick Connect Terminal
1 Form A (SPST-NO)
30 A
Non-Latching
24 VDC
277 VAC
Silver Tin Oxide Indium (AgSnOIn)
32.5 mm
27.4 mm
27.9 mm
Brand: TE Connectivity / P&B
Product Type: Industrial Relays
Factory Pack Quantity: 50
Subcategory: Relays
Unit Weight: 33 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536411090
CNHTS:
8536490090
USHTS:
8536410050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.