6FC10

TE Connectivity / P&B
592-6FC10
6FC10

Mfr.:

Description:
Power Line Filters 6A PHOENIX TERMINAL FLANGE MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 57

Stock:
57 Can Dispatch Immediately
Factory Lead Time:
38 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
99,10 € 99,10 €
86,81 € 868,10 €
83,06 € 1.993,44 €
80,38 € 3.858,24 €
76,93 € 9.231,60 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
Power Line Filter
250 VAC
6 A
Chassis Mount
Screw
6.7 mA
FC (6-36 Amp)
50 Hz, 60 Hz
Brand: TE Connectivity / P&B
Compliance: UL
Product Type: Power Line Filters
Factory Pack Quantity: 24
Subcategory: Power Condition
Part # Aliases: 6609069-1
Unit Weight: 680,389 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8548909099
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.