6EQ8

TE Connectivity / P&B
592-6EQ8
6EQ8

Mfr.:

Description:
Power Line Filters 6A IEC IN/WIRE OUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 12   Multiples: 12
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
69,38 € 832,56 €
66,44 € 1.594,56 €
65,74 € 3.944,40 €
65,73 € 7.098,84 €
252 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
REACH - SVHC:
250 VAC
6 A
IEC 320 C14
510 uA
Q (3-20 Amp)
Brand: TE Connectivity / P&B
Compliance: UL; CSA; VDE; SEV
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Power Line Filters
Factory Pack Quantity: 3
Subcategory: Power Condition
Part # Aliases: 6609048-7
Unit Weight: 707,670 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536309090
USHTS:
8548000000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99