6EEB1

TE Connectivity / P&B
592-6EEB1
6EEB1

Mfr.:

Description:
AC Power Entry Modules 6A IEC-1/4" FASTON FLANGE MOUNT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 133

Stock:
133 Can Dispatch Immediately
Quantities greater than 133 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,08 € 11,08 €
10,73 € 107,30 €
9,62 € 240,50 €
9,61 € 384,40 €

Similar Product

TE Connectivity / P&B 6EEJ1
TE Connectivity / P&B
AC Power Entry Modules 6A IEC-1/4" FASTON FLANGE MOUNT

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Switched
Filtered
No
6 A
250 VAC
Panel Mount
Quick Connect
IEC-320 C-14
Standard
EEB
Brand: TE Connectivity / P&B
Compliance: UL
Product Type: AC Power Entry Modules
Factory Pack Quantity: 40
Subcategory: Power Entry
Part # Aliases: 6609001-7
Unit Weight: 36,287 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.