6EC1

TE Connectivity / P&B
592-6EC1
6EC1

Mfr.:

Description:
AC Power Entry Modules 6A FASTON CONNECT FLANGE MOUNT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

TE Connectivity / Schaffner FN9233-6-06
TE Connectivity / Schaffner
AC Power Entry Modules 6A 250VAC 50/60Hz mounting flanges

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Inlets
Not Switched
Filtered
No
6 A
250 VAC
Panel Mount
Quick Connect
IEC-320 C-14
Standard
EC
Brand: TE Connectivity / P&B
Compliance: UL
Product Type: AC Power Entry Modules
Factory Pack Quantity: 40
Subcategory: Power Entry
Part # Aliases: 6609017-9
Unit Weight: 64,299 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.