6EBF4

TE Connectivity / P&B
592-6EBF4
6EBF4

Mfr.:

Description:
AC Power Entry Modules 6A IEC WIRE LEAD RHT ANG FLNG MNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,62 € 18,62 €
16,89 € 202,68 €
15,80 € 379,20 €
15,62 € 1.686,96 €
15,00 € 3.780,00 €
14,51 € 7.313,04 €
1.008 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
RoHS:  
Outlets
Not Switched
Filtered
No
6 A
250 VAC
Panel Mount
Wire Leads
IEC-320 C-13
Standard
EBF
Brand: TE Connectivity / P&B
Product Type: AC Power Entry Modules
Factory Pack Quantity: 12
Subcategory: Power Entry
Part # Aliases: 6609018-6
Unit Weight: 62,750 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536309090
USHTS:
8548000000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.