6609063-1

TE Connectivity / P&B
571-6609063-1
6609063-1

Mfr.:

Description:
EMI Filter Circuits 1EBP M0=F7695

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 735

Stock:
735 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,91 € 33,91 €
30,82 € 308,20 €
26,97 € 674,25 €
25,43 € 1.271,50 €
23,88 € 1.934,28 €
19,84 € 4.821,12 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: EMI Filter Circuits
RoHS:  
REACH - SVHC:
250 VAC
6 A
Solder Pin
Brand: TE Connectivity / P&B
Compliance: UL; CSA; VDE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Filter Type: 1-Phase General Purpose Filter
Leakage Current: 700 uA
Mounting Style: Through Hole
Operating Frequency: 50 Hz, 60 Hz
Product Type: EMI Filter Circuits
Factory Pack Quantity: 81
Subcategory: Filters
Part # Aliases: 1EBP
Unit Weight: 28,740 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8548909099
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99