60VK6

TE Connectivity / P&B
592-60VK6
60VK6

Mfr.:

Description:
Power Line Filters 60A STUD TERM FLANGE MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
46
Expected 9/29/2026
32
Expected 10/13/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
127,63 € 127,63 €
117,20 € 1.406,40 €
112,57 € 3.151,96 €
107,29 € 10.729,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
1-Phase EMC/RFI Filter
250 VAC
60 A
Chassis Mount
Stud
700 uA
K (20-40 Amp)
Bulk
50 Hz, 60 Hz
Brand: TE Connectivity / P&B
Compliance: UL
Product Type: Power Line Filters
Factory Pack Quantity: 4
Subcategory: Power Condition
Part # Aliases: 2-6609028-5
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.