5435802-3

TE Connectivity / P&B
506-5435802-3
5435802-3

Mfr.:

Description:
DIP Switches/SIP Switches R/A 4 POS DIP AU

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.513

Stock:
2.513 Can Dispatch Immediately
Quantities greater than 2513 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,12 € 2,12 €
1,79 € 17,90 €
1,65 € 41,25 €
1,47 € 147,00 €
1,35 € 337,50 €
1,27 € 635,00 €
1,20 € 1.200,00 €
1,14 € 2.850,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: DIP Switches/SIP Switches
RoHS:  
REACH - SVHC:
Tube
Non-Illuminated
4 Position
DIP
Piano
2.54 mm
SPST
Through Hole
100 mA
5 VDC
Actuator Style: Piano
Brand: TE Connectivity / P&B
Contact Material: Copper Alloy
Contact Plating: Gold
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Right Angle
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 25
Subcategory: Switches
Unit Weight: 822 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.