5435166-5

TE Connectivity / P&B
506-54351665
5435166-5

Mfr.:

Description:
DIP Switches/SIP Switches SPST 8 POS RCKR ACT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.130

Stock:
2.130 Can Dispatch Immediately
Quantities greater than 2130 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,75 € 5,75 €
4,66 € 46,60 €
4,39 € 122,92 €
3,92 € 439,04 €
3,68 € 927,36 €
3,50 € 1.764,00 €
3,31 € 3.336,48 €
3,29 € 8.244,74 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: DIP Switches/SIP Switches
RoHS:  
Tube
Non-Illuminated
8 Position
DIP
Rocker
2.54 mm
SPST
Through Hole
Actuator Style: Rocker
Brand: TE Connectivity / P&B
Contact Material: Beryllium Copper
Contact Plating: Gold
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 14
Subcategory: Switches
Unit Weight: 1,830 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.