5-2154874-2

TE Connectivity / P&B
571-5-2154874-2
5-2154874-2

Mfr.:

Description:
LED Lighting Accessories & Hardware Solderles LED Holder 1Pc for Cree CXA15x

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.535

Stock:
1.535 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,08 € 3,08 €
2,08 € 20,80 €
1,66 € 166,00 €
1,51 € 755,00 €
1,43 € 1.430,00 €
1,37 € 3.425,00 €
1,27 € 6.350,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: LED Lighting Accessories & Hardware
RoHS:  
Brand: TE Connectivity / P&B
For Use With: Cree CXA15xx
Height: 3.7 mm
Length: 16.15 mm
Mounting Style: Screw
Product Type: LED Lighting Mounting Accessories
Factory Pack Quantity: 20
Subcategory: LED Lighting
Tradename: LUMAWISE
Type: LED Holder
Width: 16.15 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
9405920000
CAHTS:
8536610000
USHTS:
8536610000
JPHTS:
8536610003
KRHTS:
8536610000
BRHTS:
85366100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LUMAWISE Type CXA LED Holders for Cree XLamp® CXA

TE Connectivity's (TE) LUMAWISE Type CXA LED Holders for Cree XLamp® CXA series provide a quick and easy solderless connection with the proper thermal hold-down force necessary for the LED array. These small, low-profile, flexible LED holders offer a reliable power connection and mechanical attachment. These sockets are available as a two-piece corner configuration or as a one-piece assembled unit. This design is configured specifically for the Cree CXA array to ease handling and reduce assembly time. TE LUMAWISE Type CXA LED Holders enable the direct attachment of LEDs to a heat sink using a standard screw, making designs more reliable, easier to use, and faster to market. Applications include downlights, spotlights, high bay lighting, overhead fixtures, and area lighting.

CXA Solutions

Cree CXA Solutions provide all the key components needed for designs that work together, saving time and eliminating guesswork. Select the Cree CXA LED array that delivers the desired lumen output range. Then choose from various mechanical holders, optics, drivers, and heat sinks that work with the selected CXA LED array. Just pick the one that works best for the design. Cree CXA Solutions make it easy to get started on a new LED downlight.

LUMAWISE LED Sockets & Holders

TE Connectivity's (TE) LUMAWISE LED Sockets and Holders provide a solderless termination of LED arrays, making it easier to integrate LEDs into designs. These sockets securely connect the LED to a luminaire without soldering. TE LUMAWISE LED Sockets and Holders directly attach to a PCB or heat sink using a few standard screws. These low-profile components use high-reflectivity polymeric housing materials and are ultrasonically welded. Typical applications include spotlights, track lights, recessed downlights, high bay lights, and more.