4900-8024RC62

TE Connectivity / P&B
655-4900-8024RC62
4900-8024RC62

Mfr.:

Description:
Power Transformers - Board Mount 115VAC 6 VA PCB TRANSFORMER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Transformers - Board Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
115 VAC
24 V CT
6 VA
Through Hole
Single Primary Winding
Dual Secondary Winding
41.3 mm
33.5 mm
34.3 mm
Brand: TE Connectivity / P&B
Product Type: Power Transformers
Factory Pack Quantity: 20
Subcategory: Transformers
Part # Aliases: 4-1672209-2
Unit Weight: 212 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504318090
CNHTS:
8504319000
USHTS:
8504314035
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TE CONNECTIVITY