4-1415542-9

TE Connectivity / P&B
571-4-1415542-9
4-1415542-9

Mfr.:

Description:
General Purpose Relays RT424024R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,60 € 7.800,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: General Purpose Relays
RoHS:  
24 VDC
2 Form C (DPDT-NO, NC)
8 A
Solder Pin
Through Hole
250 VAC
Non-Latching
Silver Nickel (AgNi)
29 mm
12.7 mm
15.7 mm
Brand: TE Connectivity / P&B
Maximum Switching Current: 15 A
Product Type: General Purpose Relays
Factory Pack Quantity: 20
Subcategory: Relays
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536490010
USHTS:
8536490050
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.