4-1415541-2

TE Connectivity / P&B
571-4-1415541-2
4-1415541-2

Mfr.:

Description:
General Purpose Relays PB634024

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: General Purpose Relays
RoHS:  
24 VDC
1 Form A (SPST-NO)
Solder Pin
Through Hole
250 VAC
Non-Latching
Silver Nickel (AgNi)
15 mm
15 mm
20 mm
Brand: TE Connectivity / P&B
Product Type: General Purpose Relays
Factory Pack Quantity: 1050
Subcategory: Relays
Unit Weight: 5,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.