4-1393118-2

TE Connectivity / P&B
655-4-1393118-2
4-1393118-2

Mfr.:

Description:
Plug-in Relays KUP-17A19-120

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Plug-in Relays
Power Relays
Industrial Relay
120 VAC
4 Form C (4PDT-NO, NC)
10 A
Quick Connect
Socket
240 VAC
Non-Latching
1.7 kOhms
17.5 mA
Silver Cadmium Oxide (AgCdO)
KUP
Brand: TE Connectivity / P&B
Height: 48.4 mm
Length: 38.9 mm
Product Type: Industrial Relays
Factory Pack Quantity: 25
Subcategory: Relays
Width: 35.7 mm
Part # Aliases: KUP-17A19-120
Unit Weight: 85 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
CNHTS:
8536490090
USHTS:
8536490075
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.