3100-30I17999CJ

TE Connectivity / P&B
655-3100-30I17999CJ
3100-30I17999CJ

Mfr.:

Description:
Contactors - Electromechanical 3PST-NO-DM 60A 24VAC RELAY CONTACTOR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Contactors - Electromechanical
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
3 Form X (3PST-NO-DM)
24 VAC
60 A
Brand: TE Connectivity / P&B
Coil Termination: Quick Connect
Contact Form: 3PST (3 Form X)
Contact Termination: Screw
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mounting Style: Chassis Mount
Product: Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 15
Subcategory: Contactors
Type: Push Test
Part # Aliases: 4-1611022-8
Unit Weight: 750 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536490030
USHTS:
8536490065
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99