30AYP6C

TE Connectivity / P&B
592-30AYP6C
30AYP6C

Mfr.:

Description:
Power Line Filters 30A STUD GRND CHOKE LOW NOISE

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
302,21 € 302,21 €
282,14 € 3.385,68 €
279,90 € 7.557,30 €
2.502 Quote

Possible Replacement

TE Connectivity / Schaffner FN3256H-36-33-R69
TE Connectivity / Schaffner
Power Line Filters 36 A 520 VAC R69

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
3-Phase EMI/EMC Filter
440 VAC
30 A
Chassis Mount
Screw
3.4 mA
A (20-60 Amp)
50 Hz, 60 Hz
Brand: TE Connectivity / P&B
Compliance: UL; CSA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Power Line Filters
Factory Pack Quantity: 3
Subcategory: Power Condition
Part # Aliases: 6609072-2
Unit Weight: 3,127 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8548909099
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99