3-1437566-8

TE Connectivity / P&B
506-3-1437566-8
3-1437566-8

Mfr.:

Description:
Tactile Switches TACT SMT SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16.850

Stock:
16.850 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,206 € 0,21 €
0,18 € 1,80 €
0,177 € 4,43 €
0,169 € 16,90 €
0,157 € 39,25 €
0,148 € 74,00 €
0,133 € 99,75 €
0,129 € 387,00 €
0,126 € 661,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
OFF - (ON)
50 mA
24 VDC
No
SPST
J Form Lead
Brown
10 mm
9.5 mm
FSMJSMA
Bulk
Brand: TE Connectivity / P&B
Contact Plating: Silver
Product Type: Tactile Switches
Factory Pack Quantity: 750
Subcategory: Switches
Part # Aliases: FSM8JSMA
Unit Weight: 399 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.