293650-4

TE Connectivity / P&B
571-293650-4
293650-4

Mfr.:

Description:
Lighting Connectors UL PARALLEL SPLITTER LV2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,20 € 6,20 €
4,70 € 47,00 €
4,69 € 93,80 €
4,66 € 233,00 €
3,80 € 380,00 €
3,49 € 1.745,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Lighting Connectors
Connectors
T-Splitter Connector
2 Position
7 A
Polybutylene Terephthalate (PBT)
NECTOR S
Bulk
Application: Wire to Board
Brand: TE Connectivity / P&B
Color: White
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Product Type: Lighting Connectors
Factory Pack Quantity: 100
Subcategory: Power
Tradename: NECTOR
Voltage Rating: 42 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99