25FC10

TE Connectivity / P&B
592-25FC10
25FC10

Mfr.:

Description:
Power Line Filters 25A PHENX-PHOENX TRM FLANGE MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
45 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
159,50 € 159,50 €
144,14 € 1.729,68 €
138,98 € 3.891,44 €

Similar Product

TE Connectivity / Raychem 6609069-4
TE Connectivity / Raychem
Power Line Filters EMI/RFI Filters and Accessories

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
3-Phase EMI/EMC Filter
250 VAC
25 A
Chassis Mount
Terminal Block
5.2 mA
FC
50 Hz
Brand: TE Connectivity / P&B
Compliance: UL
Product Type: Power Line Filters
Factory Pack Quantity: 4
Subcategory: Power Condition
Part # Aliases: 6609069-4
Unit Weight: 2,722 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.