2345984-8

TE Connectivity / P&B
655-2345984-8
2345984-8

Mfr.:

Description:
Solid State Relays - SSRs 3PH SERIS-SCR,PANL MT,50A,480VAC-AC i/p

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 8 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
223,96 € 223,96 €
199,41 € 1.994,10 €
181,70 € 4.542,50 €
181,45 € 9.072,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Solid State Relays - SSRs
RoHS:  
Solid State Relays
SSR
Panel Mount
50 A
48 VAC to 480 VAC
1 Form A (SPST-NO)
SCR
90 VAC to 280 VAC
25 mA
- 30 C
+ 80 C
IP20
104 mm
37 mm
73.5 mm
Brand: TE Connectivity / P&B
Input to Output Isolation Method: Optical
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Termination Style: Screw
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SSR3 3-Phase Solid State Relays

TE Connectivity's Potter & Brumfield SSR3 3-Phase Solid State Relays feature three individual single-phase solid-state relays packaged in a single housing with a common input, to energise each SSR simultaneously. With load ratings ranging from 10A to 75A at 480VAC, the SSR3 devices are available in a uniquely wide range of part numbers including AC and DC input options. This allows users an option to reduce the wiring complexities, assembly time reduction, and space utilisation especially in applications where three-phase loads are to be operated.