2213730-1

TE Connectivity / P&B
571-2213730-1
2213730-1

Mfr.:

Description:
LED Lighting Fixture Accessories LT CONTROLLER BASE ASSEMBLY, 76MM DIA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 418

Stock:
418 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,10 € 8,10 €
8,01 € 80,10 €
6,33 € 3.165,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: LED Lighting Fixture Accessories
RoHS:  
Light Controller Base
Ambient Light Sensing Circuitry, LUMAWISE Endurance N Lighting Control
98 mm
Brand: TE Connectivity / P&B
Mounting Style: PCB
Product: Accessories
Product Type: LED Lighting Fixture Accessories
Factory Pack Quantity: 100
Subcategory: LED Lighting
Unit Weight: 74,851 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536610000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

22137 LED Photo Control Base & Covers

TE Connectivity's (TE) 22137 LED Photo Control Base and Covers are ANSI 136.41 compliant 76mm diameter photo control base assemblies and dome covers. These devices provide a power and signal interface between the photo control and dimming receptacle. Applications include LED outdoor roadway, street and area lighting fixtures. These TE devices feature power twist lock terminals, spring leaf signal terminals, and a separately packaged foam gasket. When combined with the TE dome cover, the assemblies provide an IP66 rated photo control enclosure with a 5VA rated transparent cover.